895-033-541-412

Heilind Number:EDA895-033-541-412
Manufacturer:EDAC
Manufacturer Number:895-033-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-541-412

Detailed Description

Enhance connectivity with this 33-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. The straight mount orientation and precise .1-inch pitch make it easy to install, while the copper alloy contact material guarantees efficient signal transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its robust construction and high-quality performance for your connectivity needs.