895-033-541-603

Heilind Number:EDA895-033-541-603
Manufacturer:EDAC
Manufacturer Number:895-033-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-541-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek Black. Designed for optimal performance, this connector features 33 positions in a single row, with a contact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. With a straight mount orientation, it's easy to install and guarantees a perfect fit every time. Elevate your PCB assembly with this essential component.