895-033-542-102

Heilind Number:EDA895-033-542-102
Manufacturer:EDAC
Manufacturer Number:895-033-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-542-102

Detailed Description

Enhance your connectivity with this ultra-durable Board-To-Board PCB Connector. Designed for seamless integration into your electronic setup, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both performance and safety. With a single row of 33 positions and a pitch of .1 inches, it offers precise and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your PCB setup with this high-quality connector, a must-have for any tech enthusiast.