895-033-542-404

Heilind Number:EDA895-033-542-404
Manufacturer:EDAC
Manufacturer Number:895-033-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a single row with 33 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and boasting Copper Alloy contact material, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.