895-033-542-603

Heilind Number:EDA895-033-542-603
Manufacturer:EDAC
Manufacturer Number:895-033-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-542-603

Detailed Description

Elevate your connectivity with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts 33 positions in a single row, facilitating efficient data transfer on your PCB. Engineered for durability, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your PCB connectivity with this high-quality connector, a must-have for any tech enthusiast.