895-033-542-604

Heilind Number:EDA895-033-542-604
Manufacturer:EDAC
Manufacturer Number:895-033-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-542-604

Detailed Description

Efficiently connect your devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector ensures reliable performance with its 33 positions and 1 row configuration. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Featuring copper alloy contact material, it guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its performance for seamless connectivity in your projects.