895-033-544-101

Heilind Number:EDA895-033-544-101
Manufacturer:EDAC
Manufacturer Number:895-033-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-544-101

Detailed Description

Enhance your connectivity with the Black Board To Board PCB Connector, a reliable component designed for seamless integration in your electronic setups. With an amperage of 3A, this connector offers efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and conductivity. Featuring a single row design with 33 positions and a pitch of .1 inches, it allows for compact and secure connections on your PCBs. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your systems with this essential connector for optimal performance.