895-033-544-407

Heilind Number:EDA895-033-544-407
Manufacturer:EDAC
Manufacturer Number:895-033-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-544-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row layout, it offers seamless data transfer and power distribution. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Upgrade your electronics with this indispensable connector for seamless and efficient performance.