895-033-558-101

Heilind Number:EDA895-033-558-101
Manufacturer:EDAC
Manufacturer Number:895-033-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, you can trust in optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a resilient solution for various applications in the electronics industry. Elevate your connectivity experience with this essential component.