895-033-558-103

Heilind Number:EDA895-033-558-103
Manufacturer:EDAC
Manufacturer Number:895-033-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the sturdy UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this black-colored connector, a must-have for any electronics project.