895-033-558-104

Heilind Number:EDA895-033-558-104
Manufacturer:EDAC
Manufacturer Number:895-033-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-104

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 33 positions arranged in a single row, ensuring seamless compatibility for your devices. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both sleek aesthetics and fire safety. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in reliable conductivity. Its right-angle mount orientation and compact design are perfect for space-saving solutions on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Upgrade your connectivity game with this high-performance solution.