895-033-558-112

Heilind Number:EDA895-033-558-112
Manufacturer:EDAC
Manufacturer Number:895-033-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-112

Detailed Description

Enhance your connectivity with this high-performing Black Card Edge Connector, designed for seamless board-to-board PCB integration. With a right-angle mount orientation and a single row featuring 33 copper alloy contact positions, it ensures optimal signal transmission in diverse electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the 3A amperage rating reinforces its reliability. Elevate your PCB assembly with this essential component, a standout in our extensive connector lineup.