895-033-558-407

Heilind Number:EDA895-033-558-407
Manufacturer:EDAC
Manufacturer Number:895-033-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-407

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for reliable data transfer, it features 33 positions with a pitch of 0.1 inches, ensuring seamless integration. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.