895-033-558-602

Heilind Number:EDA895-033-558-602
Manufacturer:EDAC
Manufacturer Number:895-033-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-602

Detailed Description

Enhance connectivity within your circuitry with this sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 33 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees efficient transmission of signals. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its Right Angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.