895-033-558-603

Heilind Number:EDA895-033-558-603
Manufacturer:EDAC
Manufacturer Number:895-033-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a right angle mount orientation for efficient placement. With 33 positions and a single row layout, it offers optimal versatility for your circuit board needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable performance in even the most demanding environments. The .1 inch pitch and .2 inch row spacing allow for precise connections, while the 3A amperage and wide operating temperature range of -40 to 105 °C cater to various power requirements. Trust in this essential component for seamless and secure PCB connectivity in your next project.