895-033-558-604

Heilind Number:EDA895-033-558-604
Manufacturer:EDAC
Manufacturer Number:895-033-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact terminals of Copper Alloy, guaranteeing longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right angle mount orientation allows flexible installation, while its operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for optimal performance in your electronic assemblies.