895-033-558-612

Heilind Number:EDA895-033-558-612
Manufacturer:EDAC
Manufacturer Number:895-033-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-558-612

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Designed for seamless integration, it features 33 positions with a single row configuration, allowing for efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in various environments, while the copper alloy contact material guarantees stable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment during assembly. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have in any tech enthusiast's toolkit.