895-033-559-101

Heilind Number:EDA895-033-559-101
Manufacturer:EDAC
Manufacturer Number:895-033-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 33 positions ensure reliable signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a 3A amperage rating and copper alloy contacts, it offers efficient power delivery. The right-angle mount orientation and compact .1" pitch make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it's perfect for diverse environments. Elevate your connectivity solutions with this essential component.