895-033-559-107

Heilind Number:EDA895-033-559-107
Manufacturer:EDAC
Manufacturer Number:895-033-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-559-107

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and efficient connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Its right-angle mount orientation allows for easy installation onto your circuit boards. With an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Upgrade your electronic projects with this essential component.