895-033-559-112

Heilind Number:EDA895-033-559-112
Manufacturer:EDAC
Manufacturer Number:895-033-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-559-112

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design and a single row layout, it offers 33 positions for seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all applications. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for diverse environments. Elevate your PCB setups with this essential component.