895-033-559-404

Heilind Number:EDA895-033-559-404
Manufacturer:EDAC
Manufacturer Number:895-033-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-559-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring optimal performance for your electronic devices. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable conductivity in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures stability in varied conditions. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast or professional.