895-033-559-412

Heilind Number:EDA895-033-559-412
Manufacturer:EDAC
Manufacturer Number:895-033-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-559-412

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board-to-Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row with a .1-inch pitch, perfect for optimizing space on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in varying conditions. Upgrade your circuitry with this essential component.