895-034-500-101

Heilind Number:EDA895-034-500-101
Manufacturer:EDAC
Manufacturer Number:895-034-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in various electronic applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The 34-position layout, featuring copper alloy contacts, ensures reliable and efficient data transfer. Operating flawlessly even in challenging environments, thanks to its wide temperature range of -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for easy installation in tight spaces. Whether you're a professional in the industry or a tech enthusiast, this connector promises to elevate your electronic projects to the next level.