895-034-500-102

Heilind Number:EDA895-034-500-102
Manufacturer:EDAC
Manufacturer Number:895-034-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-102

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted for seamless integration, this innovative connector features 34 positions in a single row, ensuring optimal performance and efficiency. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Elevate your connectivity solutions with this essential component.