895-034-500-104

Heilind Number:EDA895-034-500-104
Manufacturer:EDAC
Manufacturer Number:895-034-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-104

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, meticulously designed for seamless integration in electronic assemblies. Featuring 34 positions in a single row, this connector ensures efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in operation. With a straight mount orientation, it simplifies installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.