895-034-500-208

Heilind Number:EDA895-034-500-208
Manufacturer:EDAC
Manufacturer Number:895-034-500-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-208

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, ensuring efficient data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and reliability in any application. The sleek black finish adds a touch of elegance, while its straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connectivity on your PCB. Operating in a wide temperature range from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your setup with this essential component for optimal performance.