895-034-500-212

Heilind Number:EDA895-034-500-212
Manufacturer:EDAC
Manufacturer Number:895-034-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-212

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with 34 positions spread across two rows, ensuring optimal data transmission. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. The straight mount orientation adds to its versatility, making it a key component in your PCB assembly. Upgrade your connectivity experience with this essential connector.