895-034-500-502

Heilind Number:EDA895-034-500-502
Manufacturer:EDAC
Manufacturer Number:895-034-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-502

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in various devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, it offers reliable power delivery at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy and precise mounting on your PCB. With 34 positions available, you have ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Choose this Straight mount orientation connector for a secure and efficient link between boards. Perfect for professionals in the electronics industry, this connector is a vital component for any project requiring seamless data transfer. Elevate your connectivity standards with this high-quality Board To Board PCB Connector.