895-034-500-802

Heilind Number:EDA895-034-500-802
Manufacturer:EDAC
Manufacturer Number:895-034-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 34 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees stable and secure connections. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial settings. Upgrade your PCB assembly with this essential component, facilitating seamless communication between boards.