895-034-500-807

Heilind Number:EDA895-034-500-807
Manufacturer:EDAC
Manufacturer Number:895-034-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-807

Detailed Description

Upgrade your connectivity with this versatile black Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. With two rows of 34 positions each, it provides ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its straight mount orientation ensures a secure fit, making it a must-have component for your electronic projects. Elevate your connectivity game with this high-performance Card Edge Connector.