895-034-520-101

Heilind Number:EDA895-034-520-101
Manufacturer:EDAC
Manufacturer Number:895-034-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-101

Detailed Description

Efficiently connect circuit boards with this 34-position Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all environments. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a compact pitch of .1 inch, it offers a space-saving solution for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its high-quality construction and performance for seamless board-to-board connections.