895-034-520-104

Heilind Number:EDA895-034-520-104
Manufacturer:EDAC
Manufacturer Number:895-034-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-104

Detailed Description

Enhance your electronic device connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a single row with 34 positions and a precise pitch of .1 inches, ensuring secure and efficient connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability even in challenging industrial environments. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.