895-034-520-107

Heilind Number:EDA895-034-520-107
Manufacturer:EDAC
Manufacturer Number:895-034-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in challenging environments. Featuring 34 positions in a single row layout, it offers ample connectivity options for your electronic devices. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and stable connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in varying conditions. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.