895-034-520-108

Heilind Number:EDA895-034-520-108
Manufacturer:EDAC
Manufacturer Number:895-034-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-108

Detailed Description

Enhance connectivity within your electronic devices with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability. Upgrade your PCB assemblies with this essential component, perfect for a wide range of applications.