895-034-520-112

Heilind Number:EDA895-034-520-112
Manufacturer:EDAC
Manufacturer Number:895-034-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-112

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Featuring 34 positions and a single row design with a pitch of .1 inch, it ensures seamless interconnection on your PCBs. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it facilitates efficient power transmission. Its straight mount orientation and compact form factor make it easy to integrate into your assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your electronic connectivity with this essential component.