895-034-520-201

Heilind Number:EDA895-034-520-201
Manufacturer:EDAC
Manufacturer Number:895-034-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-201

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. Its dual-row design with a total of 34 positions allows for efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a standard pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly even in extreme environments, this connector boasts an impressive temperature range of -40 to 105°C. Whether for industrial or consumer electronics applications, trust in the reliability and versatility of this essential component. Elevate your connectivity solutions with our Card Edge Connector.