895-034-520-203

Heilind Number:EDA895-034-520-203
Manufacturer:EDAC
Manufacturer Number:895-034-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions for optimal functionality. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments, with a straight mount orientation for easy installation. Each contact is made from robust copper alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your circuitry with this essential component.