895-034-520-207

Heilind Number:EDA895-034-520-207
Manufacturer:EDAC
Manufacturer Number:895-034-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-207

Detailed Description

Enhance your electronic connections with this sophisticated black Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions across two rows, allowing for efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is guaranteed. The contact material, Copper Alloy, provides optimal conductivity for reliable performance. Suitable for various applications, this straight-mount connector is a must-have for any electronics project.