895-034-520-208

Heilind Number:EDA895-034-520-208
Manufacturer:EDAC
Manufacturer Number:895-034-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-208

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable signal transmission. With two rows of 34 positions each, it offers ample connectivity options, while the standard .1 inch pitch and .2 inch row spacing ensure compatibility with a wide range of devices. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation allows for easy PCB integration, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today with this premium Card Edge Connector.