895-034-520-212

Heilind Number:EDA895-034-520-212
Manufacturer:EDAC
Manufacturer Number:895-034-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-212

Detailed Description

Enhance your PCB connection with this high-quality black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in tough conditions. With two rows and 34 positions, it offers ample connectivity for your boards. The copper alloy contact material guarantees efficient signal transmission. Its straight mount orientation and compact pitch of .1 inches make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.