895-034-520-403

Heilind Number:EDA895-034-520-403
Manufacturer:EDAC
Manufacturer Number:895-034-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-403

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees both safety and optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs in any environment. Elevate your PCB connectivity with this essential component.