895-034-520-404

Heilind Number:EDA895-034-520-404
Manufacturer:EDAC
Manufacturer Number:895-034-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 34 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Suitable for a wide range of applications, it offers a straight mount orientation and operates flawlessly within a temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.