895-034-520-407

Heilind Number:EDA895-034-520-407
Manufacturer:EDAC
Manufacturer Number:895-034-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-407

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, offering optimal space utilization. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and long-lasting performance. The black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Elevate your PCB design with this essential component.