895-034-520-502

Heilind Number:EDA895-034-520-502
Manufacturer:EDAC
Manufacturer Number:895-034-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-502

Detailed Description

Enhance your PCB connections with this sleek and functional Board to Board Card Edge Connector. Designed for seamless integration, its 34 positions and 2 rows offer ample space for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the black housing ensures longevity, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your connectivity solutions with this essential component.