895-034-520-503

Heilind Number:EDA895-034-520-503
Manufacturer:EDAC
Manufacturer Number:895-034-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-503

Detailed Description

Easily connect boards with our Board to Board PCB Connector, featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. This straight-mount connector boasts two rows with a pitch of .1 inches, perfect for accommodating 34 positions. Crafted with copper alloy contacts, it ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees high performance in various applications. Upgrade your connectivity with this essential component.