895-034-520-504

Heilind Number:EDA895-034-520-504
Manufacturer:EDAC
Manufacturer Number:895-034-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows and a total of 34 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inch and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic setups with this essential component.