895-034-520-508

Heilind Number:EDA895-034-520-508
Manufacturer:EDAC
Manufacturer Number:895-034-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-508

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector in sleek Black. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy. With two rows and a .1 inch pitch, it offers 34 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in various environments. Its straight mount orientation and .2 inch row spacing make installation a breeze. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Elevate your projects with superior connectivity solutions.