895-034-520-512

Heilind Number:EDA895-034-520-512
Manufacturer:EDAC
Manufacturer Number:895-034-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-512

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for reliability, this connector features 34 positions across 2 rows, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Whether for industrial use or personal projects, this black connector in a straight mount orientation is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.