895-034-520-608

Heilind Number:EDA895-034-520-608
Manufacturer:EDAC
Manufacturer Number:895-034-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-608

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this innovative component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a contact material of high-quality Copper Alloy, it guarantees optimal performance. Featuring 34 positions with a pitch of .1 inches and a row spacing of .2 inches, it offers ample connectivity options for your devices. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronics enthusiast's toolkit.