895-034-520-803

Heilind Number:EDA895-034-520-803
Manufacturer:EDAC
Manufacturer Number:895-034-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-520-803

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features two rows with a total of 34 positions, allowing for efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.